FMMT625TA

DigiKey Part Number
FMMT625TR-ND - Tape & Reel (TR)
FMMT625CT-ND - Cut Tape (CT)
FMMT625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT625TA
Description
TRANS NPN 150V 1A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 625 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT625TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 200mA, 10V
Power - Max
625 mW
Frequency - Transition
135MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94100¥39.41
100¥2.73800¥273.80
500¥2.13766¥1,068.83
1,000¥1.73761¥1,737.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55327¥4,659.81
6,000¥1.47430¥8,845.80
9,000¥1.36899¥12,320.91
30,000¥1.33740¥40,122.00
Manufacturers Standard Package