FMMT555TC | |
---|---|
DigiKey Part Number | FMMT555TCDITR-ND - Tape & Reel (TR) FMMT555TCDICT-ND - Cut Tape (CT) FMMT555TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555TC |
Description | TRANS PNP 150V 1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT555TC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 300mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.67890 | ¥167.89 |
500 | ¥1.55478 | ¥777.39 |
1,000 | ¥1.05726 | ¥1,057.26 |
2,000 | ¥0.97327 | ¥1,946.54 |
5,000 | ¥0.93283 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76967 | ¥7,696.70 |