STTH4R02U | |
---|---|
DigiKey Part Number | 497-5260-2-ND - Tape & Reel (TR) 497-5260-1-ND - Cut Tape (CT) 497-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02U |
Description | DIODE GEN PURP 200V 4A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.66580 | ¥166.58 |
500 | ¥1.54230 | ¥771.15 |
1,000 | ¥1.04872 | ¥1,048.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96547 | ¥2,413.68 |
5,000 | ¥0.92538 | ¥4,626.90 |
12,500 | ¥0.83284 | ¥10,410.50 |
25,000 | ¥0.82050 | ¥20,512.50 |
62,500 | ¥0.77115 | ¥48,196.88 |