BAV199T-7-F | |
---|---|
DigiKey Part Number | BAV199T-FDITR-ND - Tape & Reel (TR) BAV199T-FDICT-ND - Cut Tape (CT) BAV199T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199T-7-F |
Description | DIODE ARRAY GP 85V 125MA SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 125mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199T-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47644 | ¥1,429.32 |
6,000 | ¥0.44196 | ¥2,651.76 |
9,000 | ¥0.36650 | ¥3,298.50 |
30,000 | ¥0.36004 | ¥10,801.20 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.28027 | ¥42,040.50 |