STPS8L30B-TR | |
---|---|
DigiKey Part Number | 497-3222-2-ND - Tape & Reel (TR) 497-3222-1-ND - Cut Tape (CT) 497-3222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8L30B-TR |
Description | DIODE SCHOTTKY 30V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8L30B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.40400 | ¥64.04 |
100 | ¥4.43250 | ¥443.25 |
500 | ¥3.70360 | ¥1,851.80 |
1,000 | ¥3.15199 | ¥3,151.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80723 | ¥7,018.08 |
5,000 | ¥2.65948 | ¥13,297.40 |
12,500 | ¥2.46249 | ¥30,781.12 |
25,000 | ¥2.43811 | ¥60,952.75 |