STMPS2151MTR

DigiKey Part Number
497-8349-2-ND - Tape & Reel (TR)
497-8349-1-ND - Cut Tape (CT)
497-8349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2151MTR
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STMPS2151MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥9.07100¥90.71
25¥8.60680¥215.17
100¥7.06960¥706.96
250¥6.60884¥1,652.21
500¥5.84034¥2,920.17
1,000¥4.61080¥4,610.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.30342¥10,758.55
5,000¥4.08825¥20,441.25
12,500¥3.93455¥49,181.88
Manufacturers Standard Package