STM6825MWY6F | |
---|---|
DigiKey Part Number | 497-STM6825MWY6FTR-ND - Tape & Reel (TR) 497-STM6825MWY6FCT-ND - Cut Tape (CT) 497-STM6825MWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825MWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825MWY6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.46300 | ¥124.63 |
25 | ¥11.76240 | ¥294.06 |
100 | ¥10.02040 | ¥1,002.04 |
250 | ¥9.40880 | ¥2,352.20 |
500 | ¥8.23274 | ¥4,116.37 |
1,000 | ¥6.82138 | ¥6,821.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.35092 | ¥19,052.76 |
6,000 | ¥6.11572 | ¥36,694.32 |