STM708TAM6F | |
---|---|
DigiKey Part Number | 497-10445-2-ND - Tape & Reel (TR) 497-10445-1-ND - Cut Tape (CT) 497-10445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708TAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708TAM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.62400 | ¥126.24 |
25 | ¥11.91200 | ¥297.80 |
100 | ¥10.14880 | ¥1,014.88 |
250 | ¥9.52884 | ¥2,382.21 |
500 | ¥8.33782 | ¥4,168.91 |
1,000 | ¥6.90851 | ¥6,908.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43209 | ¥16,080.22 |
5,000 | ¥6.19385 | ¥30,969.25 |
12,500 | ¥5.95563 | ¥74,445.38 |