Supervisors

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.63V3.075V3.08V4.39V4.65V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
Active HighActive High/Active LowActive Low
Reset Timeout
140ms Minimum160ms Minimum
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
STM706TM6F
IC SUPERVISOR 1 CHANNEL 8SO
STMicroelectronics
20,945
In Stock
1 : ¥13.01000
Cut Tape (CT)
2,500 : ¥5.95449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.08V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM690AM6F
IC SUPERVISOR 1 CHANNEL 8SO
STMicroelectronics
7,081
In Stock
1 : ¥37.83000
Cut Tape (CT)
2,500 : ¥19.00348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.65V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM706PM6F
IC SUPERVISOR 1 CHANNEL 8SO
STMicroelectronics
2,070
In Stock
1 : ¥12.56000
Cut Tape (CT)
2,500 : ¥5.75038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.63V
Push-Pull, Totem Pole
Active High
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
STM6825MWY6F
IC SUPERVISOR 1 CHANNEL SOT23-5
STMicroelectronics
2,766
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥6.35092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.39V
Push-Pull, Totem Pole
Active High/Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
STM795TM6F
IC SUPERVISOR 1 CHANNEL 8SO
STMicroelectronics
8,873
In Stock
1 : ¥28.48000
Cut Tape (CT)
2,500 : ¥18.92840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.075V
Open Drain or Open Collector
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
STM706RAM6F
IC SUPERVISOR 1 CHANNEL 8SOIC
STMicroelectronics
2,087
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,500 : ¥5.89665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.63V
Push-Pull, Totem Pole
Active Low
160ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.