STGWA30HP65FB2 | |
---|---|
DigiKey Part Number | 497-STGWA30HP65FB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30HP65FB2 |
Description | TRENCH GATE FIELD-STOP 650 V, 30 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 167 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30HP65FB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 167 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | -/71ns | |
Test Condition | 400V, 30A, 6.8Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
30 | ¥18.77033 | ¥563.11 |
120 | ¥16.08983 | ¥1,930.78 |
510 | ¥14.30180 | ¥7,293.92 |
1,020 | ¥12.24597 | ¥12,490.89 |
2,010 | ¥11.53090 | ¥23,177.11 |
5,010 | ¥11.06272 | ¥55,424.23 |