STGWA20HP65FB2 | |
---|---|
DigiKey Part Number | 497-STGWA20HP65FB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA20HP65FB2 |
Description | TRENCH GATE FIELD-STOP 650 V, 20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 147 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA20HP65FB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 147 W | |
Switching Energy | 214µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | -/78.8ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥16.63867 | ¥499.16 |
90 | ¥13.68844 | ¥1,231.96 |
300 | ¥13.33793 | ¥4,001.38 |
750 | ¥11.58283 | ¥8,687.12 |
1,500 | ¥9.82790 | ¥14,741.85 |
3,000 | ¥9.33649 | ¥28,009.47 |