STGWA20IH65DF | |
---|---|
DigiKey Part Number | 497-STGWA20IH65DF-ND |
Manufacturer | |
Manufacturer Product Number | STGWA20IH65DF |
Description | TRENCH GATE FIELD-STOP 650 V, 20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 159 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA20IH65DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 159 W | |
Switching Energy | 110µJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | -/120ns | |
Test Condition | 400V, 20A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
30 | ¥17.67833 | ¥530.35 |
120 | ¥15.15392 | ¥1,818.47 |
510 | ¥13.47004 | ¥6,869.72 |
1,020 | ¥11.53373 | ¥11,764.40 |
2,010 | ¥10.86022 | ¥21,829.04 |
5,010 | ¥10.41927 | ¥52,200.54 |