STGWA30H65DFB2 | |
---|---|
DigiKey Part Number | 497-STGWA30H65DFB2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30H65DFB2 |
Description | DISCRETE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 167 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30H65DFB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 167 W | |
Switching Energy | 270µJ (on), 310µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 18.4ns/71ns | |
Test Condition | 400V, 30A, 6.8Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥20.13000 | ¥201.30 |
100 | ¥16.28250 | ¥1,628.25 |
600 | ¥14.47307 | ¥8,683.84 |
1,200 | ¥12.39249 | ¥14,870.99 |
2,400 | ¥11.66887 | ¥28,005.29 |
5,400 | ¥11.19510 | ¥60,453.54 |