HCPL-314J-000E

DigiKey Part Number
516-1477-5-ND
Manufacturer
Manufacturer Product Number
HCPL-314J-000E
Description
OPTOISO 5KV 2CH GATE DVR 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
500mA, -
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
45¥30.59867¥1,376.94
135¥25.06156¥3,383.31
540¥21.12772¥11,408.97
1,035¥19.37925¥20,057.52
2,025¥18.57782¥37,620.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.