STG3682QTR | |
---|---|
DigiKey Part Number | 497-5967-2-ND - Tape & Reel (TR) 497-5967-1-ND - Cut Tape (CT) 497-5967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG3682QTR |
Description | IC SWITCH SPDT X 2 5.2OHM 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 5.2Ohm 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | STG3682QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 13ns | |
-3db Bandwidth | 800MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.07600 | ¥300.76 |
25 | ¥28.43360 | ¥710.84 |
100 | ¥24.64220 | ¥2,464.22 |
250 | ¥23.37832 | ¥5,844.58 |
500 | ¥20.97734 | ¥10,488.67 |
1,000 | ¥17.69168 | ¥17,691.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.80708 | ¥50,421.24 |