UCLAMP1211P.TCT | |
---|---|
DigiKey Part Number | UCLAMP1211PTR-ND - Tape & Reel (TR) UCLAMP1211PCT-ND - Cut Tape (CT) UCLAMP1211PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1211P.TCT |
Description | TVS DIODE 12VWM 28.5VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1211P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38500 | ¥53.85 |
100 | ¥3.73120 | ¥373.12 |
500 | ¥3.11764 | ¥1,558.82 |
1,000 | ¥2.65331 | ¥2,653.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36311 | ¥7,089.33 |
6,000 | ¥2.23873 | ¥13,432.38 |
9,000 | ¥2.07290 | ¥18,656.10 |
30,000 | ¥2.05238 | ¥61,571.40 |