74LVC3G07GT,115 | |
---|---|
DigiKey Part Number | 1727-74LVC3G07GT,115TR-ND - Tape & Reel (TR) 1727-74LVC3G07GT,115CT-ND - Cut Tape (CT) 1727-74LVC3G07GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.96700 | ¥29.67 |
25 | ¥2.77120 | ¥69.28 |
100 | ¥2.21880 | ¥221.88 |
250 | ¥2.06000 | ¥515.00 |
500 | ¥1.74308 | ¥871.54 |
1,000 | ¥1.34693 | ¥1,346.93 |
2,500 | ¥1.22805 | ¥3,070.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94278 | ¥4,713.90 |
10,000 | ¥0.88196 | ¥8,819.60 |
25,000 | ¥0.80897 | ¥20,224.25 |
50,000 | ¥0.77856 | ¥38,928.00 |