NX3L2267GU,115 | |
---|---|
DigiKey Part Number | 568-8411-2-ND - Tape & Reel (TR) 568-8411-1-ND - Cut Tape (CT) 568-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2267GU,115 |
Description | IC SWITCH SPDTX2 750MOHM 10XQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 90mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 37pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.03900 | ¥70.39 |
25 | ¥6.67840 | ¥166.96 |
100 | ¥5.48580 | ¥548.58 |
250 | ¥5.12828 | ¥1,282.07 |
500 | ¥4.53200 | ¥2,266.00 |
1,000 | ¥3.57791 | ¥3,577.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.33936 | ¥13,357.44 |
8,000 | ¥3.17239 | ¥25,379.12 |
12,000 | ¥3.05313 | ¥36,637.56 |
28,000 | ¥2.95772 | ¥82,816.16 |