STD3NK60ZT4 | |
---|---|
DigiKey Part Number | 497-4102-2-ND - Tape & Reel (TR) 497-4102-1-ND - Cut Tape (CT) 497-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK60ZT4 |
Description | MOSFET N-CH 600V 2.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK60ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 311 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.48900 | ¥84.89 |
100 | ¥6.60150 | ¥660.15 |
500 | ¥5.59532 | ¥2,797.66 |
1,000 | ¥4.55800 | ¥4,558.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.29084 | ¥10,727.10 |
5,000 | ¥4.08650 | ¥20,432.50 |
12,500 | ¥3.89789 | ¥48,723.62 |