STD25NF10LA | |
---|---|
DigiKey Part Number | 497-12552-2-ND - Tape & Reel (TR) 497-12552-1-ND - Cut Tape (CT) 497-12552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD25NF10LA |
Description | MOSFET N-CH 100V 25A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD25NF10LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.81200 | ¥108.12 |
100 | ¥8.40680 | ¥840.68 |
500 | ¥7.12594 | ¥3,562.97 |
1,000 | ¥5.80482 | ¥5,804.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.46454 | ¥13,661.35 |
5,000 | ¥5.20433 | ¥26,021.65 |
12,500 | ¥4.96413 | ¥62,051.62 |