STB9NK90Z | |
---|---|
DigiKey Part Number | 497-7955-2-ND - Tape & Reel (TR) 497-7955-1-ND - Cut Tape (CT) 497-7955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB9NK90Z |
Description | MOSFET N-CH 900V 8A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK90Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2115 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥33.03600 | ¥330.36 |
100 | ¥26.72870 | ¥2,672.87 |
500 | ¥23.75868 | ¥11,879.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.34332 | ¥20,343.32 |
2,000 | ¥19.15541 | ¥38,310.82 |