SMA6J8.5A-TR | |
---|---|
DigiKey Part Number | 497-5948-2-ND - Tape & Reel (TR) 497-5948-1-ND - Cut Tape (CT) 497-5948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J8.5A-TR |
Description | TVS DIODE 8.5VWM 18.7VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.7V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J8.5A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 18.7V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02450 | ¥302.45 |
500 | ¥2.36164 | ¥1,180.82 |
1,000 | ¥1.91953 | ¥1,919.53 |
2,000 | ¥1.71593 | ¥3,431.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.43980 | ¥7,199.00 |