KF33BDT-TR | |
---|---|
DigiKey Part Number | 497-1148-2-ND - Tape & Reel (TR) 497-1148-1-ND - Cut Tape (CT) 497-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF33BDT-TR |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | KF33BDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.68760 | ¥267.19 |
100 | ¥8.77840 | ¥877.84 |
250 | ¥8.20572 | ¥2,051.43 |
500 | ¥7.25154 | ¥3,625.77 |
1,000 | ¥5.72489 | ¥5,724.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.34322 | ¥13,358.05 |
5,000 | ¥5.07604 | ¥25,380.20 |
12,500 | ¥4.88522 | ¥61,065.25 |