STAP16DPS05XTTR | |
---|---|
DigiKey Part Number | 497-14593-2-ND - Tape & Reel (TR) 497-14593-1-ND - Cut Tape (CT) 497-14593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STAP16DPS05XTTR |
Description | IC LED DRVR LINEAR 100MA 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 100mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STAP16DPS05XTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.45700 | ¥144.57 |
25 | ¥13.64160 | ¥341.04 |
100 | ¥11.62340 | ¥1,162.34 |
250 | ¥10.91380 | ¥2,728.45 |
500 | ¥9.54964 | ¥4,774.82 |
1,000 | ¥7.91253 | ¥7,912.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.36682 | ¥18,417.05 |
5,000 | ¥7.09398 | ¥35,469.90 |