STEVAL-ILL059V1 | |
---|---|
DigiKey Part Number | 497-15181-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL059V1 |
Description | EVAL BOARD LED STAP16DPS05 STM8A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | A5974D, STAP16DPS05, STM8A 32, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 32, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A5974D, STAP16DPS05, STM8A | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Box: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.21000 | ¥400.21 |