LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,621 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥10.74475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 19V | 40mA | 30MHz | PWM | Backlight | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
1,190 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,000 : ¥3.53180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Shift Register | Yes | 16 | 3V | 5.5V | 17V | 90mA | - | - | LED Lighting | -40°C ~ 85°C (TA) | - | Surface Mount | 24-SOP (0.236", 6.00mm Width) | 24-SSOP |