TC62D749CFG,EL | |
---|---|
DigiKey Part Number | 264-TC62D749CFG,ELTR-ND - Tape & Reel (TR) 264-TC62D749CFG,ELCT-ND - Cut Tape (CT) 264-TC62D749CFG,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC62D749CFG,EL |
Description | 16 CHANNEL CONSTANT CURRENT LED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36580 | ¥6,731.60 |
6,000 | ¥3.19751 | ¥19,185.06 |
10,000 | ¥3.07730 | ¥30,773.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.09000 | ¥70.90 |
25 | ¥6.73280 | ¥168.32 |
100 | ¥5.52920 | ¥552.92 |
250 | ¥5.16872 | ¥1,292.18 |
500 | ¥4.56788 | ¥2,283.94 |
1,000 | ¥3.60622 | ¥3,606.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.33970 | ¥533.97 |
250 | ¥4.99156 | ¥1,247.89 |
500 | ¥4.41130 | ¥2,205.65 |
1,000 | ¥3.48260 | ¥3,482.60 |