TLC59291RGET | |
---|---|
DigiKey Part Number | 296-42962-2-ND - Tape & Reel (TR) 296-42962-1-ND - Cut Tape (CT) 296-42962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59291RGET |
Description | IC LED DRIVER LINEAR 50MA 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59291RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 50mA | |
Frequency | 33MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65200 | ¥136.52 |
25 | ¥12.88040 | ¥322.01 |
100 | ¥10.97290 | ¥1,097.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.30300 | ¥2,575.75 |
500 | ¥9.01514 | ¥4,507.57 |
1,250 | ¥7.46972 | ¥9,337.15 |
2,500 | ¥6.95453 | ¥17,386.33 |
6,250 | ¥6.69696 | ¥41,856.00 |
12,500 | ¥6.43938 | ¥80,492.25 |