ST890BDR | |
---|---|
DigiKey Part Number | 497-6333-2-ND - Tape & Reel (TR) 497-6333-1-ND - Cut Tape (CT) 497-6333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST890BDR |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST890BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.09500 | ¥220.95 |
25 | ¥20.84160 | ¥521.04 |
100 | ¥17.75820 | ¥1,775.82 |
250 | ¥16.67428 | ¥4,168.57 |
500 | ¥14.58996 | ¥7,294.98 |
1,000 | ¥12.08881 | ¥12,088.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02342 | ¥27,558.55 |
5,000 | ¥10.61516 | ¥53,075.80 |