74AHC08PW,118 | |
---|---|
DigiKey Part Number | 1727-5916-2-ND - Tape & Reel (TR) 1727-5916-1-ND - Cut Tape (CT) 1727-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90640 | ¥72.66 |
100 | ¥2.16250 | ¥216.25 |
250 | ¥1.95984 | ¥489.96 |
500 | ¥1.62192 | ¥810.96 |
1,000 | ¥1.21653 | ¥1,216.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86203 | ¥2,155.07 |