BD5227G-TR | |
---|---|
DigiKey Part Number | BD5227GTR-ND - Tape & Reel (TR) BD5227GCT-ND - Cut Tape (CT) BD5227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5227G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5227G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥2.05920 | ¥51.48 |
100 | ¥1.64850 | ¥164.85 |
250 | ¥1.53064 | ¥382.66 |
500 | ¥1.29518 | ¥647.59 |
1,000 | ¥1.03649 | ¥1,036.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03649 | ¥3,109.47 |