ST26C32ABTR | |
---|---|
DigiKey Part Number | 497-2068-2-ND - Tape & Reel (TR) 497-2068-1-ND - Cut Tape (CT) 497-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C32ABTR |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST26C32ABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.88200 | ¥138.82 |
25 | ¥13.09520 | ¥327.38 |
100 | ¥11.15780 | ¥1,115.78 |
250 | ¥10.47688 | ¥2,619.22 |
500 | ¥9.16738 | ¥4,583.69 |
1,000 | ¥7.59575 | ¥7,595.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07192 | ¥17,679.80 |
5,000 | ¥6.81000 | ¥34,050.00 |
12,500 | ¥6.54807 | ¥81,850.88 |