SN74LV14AMPWREP | |
---|---|
DigiKey Part Number | 296-19442-2-ND - Tape & Reel (TR) 296-19442-1-ND - Cut Tape (CT) 296-19442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14AMPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14AMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.97700 | ¥169.77 |
25 | ¥16.01280 | ¥400.32 |
100 | ¥13.64360 | ¥1,364.36 |
250 | ¥12.81064 | ¥3,202.66 |
500 | ¥11.20936 | ¥5,604.68 |
1,000 | ¥9.28775 | ¥9,287.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.64718 | ¥17,294.36 |
6,000 | ¥8.32693 | ¥49,961.58 |
10,000 | ¥8.00666 | ¥80,066.60 |