SPC58NN84C3RMHBR | |
---|---|
DigiKey Part Number | 497-SPC58NN84C3RMHBRTR-ND - Tape & Reel (TR) 497-SPC58NN84C3RMHBRCT-ND - Cut Tape (CT) 497-SPC58NN84C3RMHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NN84C3RMHBR |
Description | IC MCU 32BIT 6MB FLASH 292FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NN84C3RMHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 448K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V, 3V ~ 5.5V | |
Data Converters | A/D 10b, 12b, 16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FPBGA (17x17) | |
Package / Case | 292-FBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.29000 | ¥336.29 |
10 | ¥313.73200 | ¥3,137.32 |
25 | ¥300.57920 | ¥7,514.48 |
100 | ¥272.39900 | ¥27,239.90 |
250 | ¥263.00628 | ¥65,751.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥240.46293 | ¥240,462.93 |