SPC58NG84C3GEC0X | |
---|---|
DigiKey Part Number | SPC58NG84C3GEC0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC58NG84C3GEC0X |
Description | IC MCU 32BIT 6MB FLASH 292FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NG84C3GEC0X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 180MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 292-FPBGA (17x17) | |
Package / Case | 292-FBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥220.42366 | ¥220,423.66 |