SPC58EE84E7QMSAR | |
---|---|
DigiKey Part Number | 497-SPC58EE84E7QMSARTR-ND - Tape & Reel (TR) 497-SPC58EE84E7QMSARCT-ND - Cut Tape (CT) 497-SPC58EE84E7QMSARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58EE84E7QMSAR |
Description | IC MCU 32BIT 6MB FLASH 176QFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58EE84E7QMSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 180MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 608K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.32000 | ¥307.32 |
10 | ¥283.39700 | ¥2,833.97 |
25 | ¥270.66160 | ¥6,766.54 |
100 | ¥242.00240 | ¥24,200.24 |
250 | ¥230.85732 | ¥57,714.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥219.71242 | ¥109,856.21 |