MJE340 | |
---|---|
DigiKey Part Number | 497-2624-5-ND |
Manufacturer | |
Manufacturer Product Number | MJE340 |
Description | TRANS NPN 300V 0.5A SOT32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 20.8 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | MJE340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 20.8 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
50 | ¥4.89140 | ¥244.57 |
100 | ¥3.55070 | ¥355.07 |
500 | ¥2.96654 | ¥1,483.27 |
1,000 | ¥2.52468 | ¥2,524.68 |
2,000 | ¥2.24859 | ¥4,497.18 |
5,000 | ¥2.13023 | ¥10,651.15 |
10,000 | ¥1.97244 | ¥19,724.40 |