MJE350G | |
---|---|
DigiKey Part Number | MJE350GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE350G |
Description | TRANS PNP 300V 0.5A TO126 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 20 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE350G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.24600 | ¥52.46 |
100 | ¥3.63450 | ¥363.45 |
500 | ¥3.03664 | ¥1,518.32 |
1,000 | ¥2.58445 | ¥2,584.45 |
2,000 | ¥2.30174 | ¥4,603.48 |
5,000 | ¥2.18061 | ¥10,903.05 |
10,000 | ¥2.01908 | ¥20,190.80 |