MJE340G | |
---|---|
DigiKey Part Number | MJE340GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE340G |
Description | TRANS NPN 300V 0.5A TO126 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 20 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | MJE340G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.23600 | ¥42.36 |
100 | ¥2.93090 | ¥293.09 |
500 | ¥2.44898 | ¥1,224.49 |
1,000 | ¥2.08422 | ¥2,084.22 |
2,000 | ¥1.85628 | ¥3,712.56 |
5,000 | ¥1.75859 | ¥8,792.95 |
10,000 | ¥1.62832 | ¥16,283.20 |
50,000 | ¥1.61220 | ¥80,610.00 |