MJD47T4

DigiKey Part Number
497-2482-2-ND - Tape & Reel (TR)
497-2482-1-ND - Cut Tape (CT)
497-2482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD47T4
Description
TRANS NPN 250V 1A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD47T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
15 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.08300¥60.83
100¥4.73130¥473.13
500¥4.01016¥2,005.08
1,000¥3.26668¥3,266.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.07523¥7,688.07
5,000¥2.92878¥14,643.90
12,500¥2.79361¥34,920.12
25,000¥2.78825¥69,706.25
Manufacturers Standard Package