NJVMJD47T4G | |
---|---|
DigiKey Part Number | NJVMJD47T4GOSTR-ND - Tape & Reel (TR) NJVMJD47T4GOSCT-ND - Cut Tape (CT) NJVMJD47T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD47T4G |
Description | TRANS NPN 250V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD47T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 1.56 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.21660 | ¥321.66 |
500 | ¥2.68756 | ¥1,343.78 |
1,000 | ¥2.28725 | ¥2,287.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03708 | ¥5,092.70 |
5,000 | ¥1.92986 | ¥9,649.30 |
12,500 | ¥1.78691 | ¥22,336.38 |
25,000 | ¥1.76921 | ¥44,230.25 |