NJVMJD50T4G | |
---|---|
DigiKey Part Number | NJVMJD50T4GOSTR-ND - Tape & Reel (TR) NJVMJD50T4GOSCT-ND - Cut Tape (CT) NJVMJD50T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD50T4G |
Description | TRANS NPN 400V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD50T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 1.56 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.21090 | ¥321.09 |
500 | ¥2.68280 | ¥1,341.40 |
1,000 | ¥2.28323 | ¥2,283.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03354 | ¥5,083.85 |
5,000 | ¥1.92650 | ¥9,632.50 |
12,500 | ¥1.78379 | ¥22,297.38 |
25,000 | ¥1.76613 | ¥44,153.25 |