MJD47T4 | |
---|---|
DigiKey Part Number | 497-2482-2-ND - Tape & Reel (TR) 497-2482-1-ND - Cut Tape (CT) 497-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD47T4 |
Description | TRANS NPN 250V 1A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD47T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.08300 | ¥60.83 |
100 | ¥4.73130 | ¥473.13 |
500 | ¥4.01016 | ¥2,005.08 |
1,000 | ¥3.26668 | ¥3,266.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07523 | ¥7,688.07 |
5,000 | ¥2.92878 | ¥14,643.90 |
12,500 | ¥2.79361 | ¥34,920.12 |
25,000 | ¥2.78825 | ¥69,706.25 |