MJD122-1 | |
---|---|
DigiKey Part Number | 497-16183-ND |
Manufacturer | |
Manufacturer Product Number | MJD122-1 |
Description | TRANS NPN DARL 100V 8A TO251 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 20 W Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | MJD122-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (IPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
75 | ¥6.38067 | ¥478.55 |
150 | ¥5.05667 | ¥758.50 |
525 | ¥4.28615 | ¥2,250.23 |
1,050 | ¥3.49159 | ¥3,666.17 |
2,025 | ¥3.28688 | ¥6,655.93 |
5,025 | ¥3.13036 | ¥15,730.06 |
10,050 | ¥2.98588 | ¥30,008.09 |