M95M01-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13616-2-ND - Tape & Reel (TR) 497-13616-1-ND - Cut Tape (CT) 497-13616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFCS6TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.07800 | ¥180.78 |
25 | ¥17.79560 | ¥444.89 |
50 | ¥17.74960 | ¥887.48 |
100 | ¥15.86050 | ¥1,586.05 |
250 | ¥15.33888 | ¥3,834.72 |
500 | ¥15.28304 | ¥7,641.52 |
1,000 | ¥14.23129 | ¥14,231.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.99860 | ¥34,996.50 |
5,000 | ¥12.88169 | ¥64,408.45 |