ADUCM320BBCZI-RL | |
---|---|
DigiKey Part Number | 505-ADUCM320BBCZI-RLTR-ND - Tape & Reel (TR) 505-ADUCM320BBCZI-RLCT-ND - Cut Tape (CT) 505-ADUCM320BBCZI-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM320BBCZI-RL |
Description | IC MCU 32BIT 256KB FLSH 96CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 80MHz 256KB (128K x 8 x 2) FLASH 96-CSPBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Data Converters | A/D 16x14b; D/A 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 96-CSPBGA (6x6) | |
Package / Case | 96-TFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.54000 | ¥175.54 |
10 | ¥161.89800 | ¥1,618.98 |
25 | ¥160.13520 | ¥4,003.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥160.13447 | ¥400,336.17 |