M95040-DRDW8TP/K | |
---|---|
DigiKey Part Number | 497-16063-2-ND - Tape & Reel (TR) 497-16063-1-ND - Cut Tape (CT) 497-16063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRDW8TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRDW8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.32320 | ¥83.08 |
50 | ¥3.30520 | ¥165.26 |
100 | ¥2.93580 | ¥293.58 |
250 | ¥2.89808 | ¥724.52 |
500 | ¥2.85438 | ¥1,427.19 |
1,000 | ¥2.77812 | ¥2,778.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.94983 | ¥7,799.32 |