S25FL128SAGBHBA03 | |
---|---|
DigiKey Part Number | 448-S25FL128SAGBHBA03TR-ND - Tape & Reel (TR) 448-S25FL128SAGBHBA03CT-ND - Cut Tape (CT) 448-S25FL128SAGBHBA03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGBHBA03 |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.91300 | ¥379.13 |
25 | ¥37.09200 | ¥927.30 |
50 | ¥36.89000 | ¥1,844.50 |
100 | ¥33.07650 | ¥3,307.65 |
250 | ¥32.95580 | ¥8,238.95 |
500 | ¥31.75158 | ¥15,875.79 |
1,000 | ¥30.18614 | ¥30,186.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.11630 | ¥60,290.75 |