AD5543BRMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5543BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5543BRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD5543BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5543BRMZ-REEL7 |
Description | IC DAC 16BIT A-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5543BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.34000 | ¥207.34 |
10 | ¥191.19200 | ¥1,911.92 |
25 | ¥182.60280 | ¥4,565.07 |
100 | ¥163.26930 | ¥16,326.93 |
250 | ¥155.74976 | ¥38,937.44 |
500 | ¥148.23096 | ¥74,115.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥139.63784 | ¥139,637.84 |