AF008GEC5A-2001A2 | |
---|---|
DigiKey Part Number | 1282-AF008GEC5A-2001A2-ND |
Manufacturer | |
Manufacturer Product Number | AF008GEC5A-2001A2 |
Description | IC FLASH 64GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.58000 | ¥155.58 |
10 | ¥144.91900 | ¥1,449.19 |
25 | ¥143.36600 | ¥3,584.15 |
40 | ¥139.82950 | ¥5,593.18 |
80 | ¥122.74888 | ¥9,819.91 |
230 | ¥118.60848 | ¥27,279.95 |